1599HD-BULK | Hammond

Battery divider, ABS, (L) 40 mm, black, for series 1599H, 1599HD-BULK

Order No.: 61H3400
EAN: 4099889570472
MPN:
1599HD-BULK
Series: 1599
1599HD-BULK Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
1.0710 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.35 € *
Price list
Quantity
Price per unit*
5 pcs.
1.0710 €
10 pcs.
1.0234 €
50 pcs.
0.9044 €
100 pcs.
0.8211 €
*incl. VAT plus shipping costs
**Subject to prior sale

Battery Divider, 1599HD-BULK, Hammond

Battery Divider for 1599 Series with General Purpose ABS material and length of 104 mm

Technical specifications
Colour schwarz
Suitable for Serie 1599H
Length 40 mm
Material ABS
Product type Batterieteiler
Logistics
Country of origin US
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes