1599HMS100 | Hammond

Screw, steel, (L) 12 mm, black, 1599HMS100

Order No.: 61H3401
EAN: 4099889570489
MPN:
1599HMS100
Series: 1599
1599HMS100 Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
13.3399 € *
Available: 0 pcs.
Available in 7 Days: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
13.34 € *
Price list
Quantity
Price per unit*
1 pcs.
13.3399 €
10 pcs.
12.6854 €
50 pcs.
11.4002 €
100 pcs.
10.2697 €
*incl. VAT plus shipping costs
**Subject to prior sale

Screws, 1599HMS100, Hammond

Screws with Steel material and length of 12 mm

Technical specifications
Colour schwarz
Length 12 mm
Material Stahl
Product type Schraube
Logistics
Country of origin CA
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes