1599HMS100BK | Hammond
Screw, steel, (L) 12 mm, black, 1599HMS100BK
Unit Price (€ / pc.)
9.1273 € *
Available: 0 pcs.
Available in 7 Days: 1 pcs.
Leadtime: On Request **
Total Price:
9.13 € *
Price list
Quantity
Price per unit*
1 pcs.
9.1273 €
10 pcs.
8.6751 €
50 pcs.
7.8183 €
100 pcs.
7.0210 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screws, 1599HMS100BK, Hammond
Screws with Steel material and length of 12 mm
Technical specifications
Colour | schwarz | |
Length | 12 mm | |
Material | Stahl | |
Product type | Schraube |
Download
Logistics
Country of origin | CA |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |