ADSU2536BK | Hammond

Depth shelf, steel, (W x H x D) 483 x 44 x 914 mm, 1 U, black, ADSU2536BK

Order No.: 61H3603
EAN: 4099889570878
MPN:
ADSU2536BK
Series: ADS
ADSU2536BK Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
165.2791 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
165.28 € *
Price list
Quantity
Price per unit*
1 pcs.
165.2791 €
10 pcs.
157.0086 €
*incl. VAT plus shipping costs
**Subject to prior sale

Adjustable Depth Shelf, ADSU2536BK, Hammond

Adjustable Depth 4-Post Rack Mount Shelf with Steel material and length of 635 to 914 mm

Technical specifications
Width 483 mm
Colour schwarz
Height 44 mm
Material Stahl
Product type Tiefenregal
cutting pitch differential 1 HE
Depth 914 mm
Logistics
Country of origin CA
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes