CLPKIT1032-100 | Hammond
Mounting screw & clip nut kit, steel, (L) 16 mm, CLPKIT1032-100
Unit Price (€ / pc.)
68.2822 € *
Available: 0 pcs.
Available in 7 Days: 1 pcs.
Leadtime: On Request **
Total Price:
68.28 € *
Price list
Quantity
Price per unit*
1 pcs.
68.2822 €
10 pcs.
64.8669 €
50 pcs.
58.3814 €
100 pcs.
52.5504 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting Screw, CLPKIT1032-100, Hammond
10-32 Mounting Screw & Clip Nut Pack of 100 with Steel material and length of 16 mm
Technical specifications
Length | 16 mm | |
Material | steel | |
Accessory Type | mounting screw & clip nut kit |
Download
Logistics
Country of origin | CN |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |