CP-001G | Hammond

Belt clip, ABS, (L x W x H) 51 x 32 x 6 mm, gray, CP-001G

Order No.: 61H3914
EAN: 4099889572636
MPN:
CP-001G
Series: RH Series
CP-001G Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
1.2138 € *
Available: 0 pcs.
Available in 7 Days: 12 pcs.
Leadtime: 2 Weeks **
Total Price:
6.07 € *
Price list
Quantity
Price per unit*
5 pcs.
1.2138 €
10 pcs.
1.1424 €
50 pcs.
1.0353 €
100 pcs.
0.9282 €
*incl. VAT plus shipping costs
**Subject to prior sale

Belt Clip, CP-001G, Hammond

Belt Clip for Ritec Enclosures with Nylon material and length of 35 mm.

Technical specifications
Width 32 mm
Colour grau
Height 6 mm
Length 51 mm
Material ABS
Product type Gürtelklemme
Logistics
Country of origin TW
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes