FT-01 | Hammond

Enclosure feet, ABS, (L x W x H) 30 x 10 x 10 mm, gray, FT-01

Order No.: 61H3915
EAN: 4099889572643
MPN:
FT-01
Series: RM Series
FT-01 Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
1.3447 € *
Available: 0 pcs.
Available in 7 Days: 6 pcs.
Leadtime: 2 Weeks **
Total Price:
6.72 € *
Price list
Quantity
Price per unit*
5 pcs.
1.3447 €
10 pcs.
1.2852 €
50 pcs.
1.1662 €
100 pcs.
1.0472 €
*incl. VAT plus shipping costs
**Subject to prior sale

Folding Foot, FT-01, Hammond

Folding Foot Kit For RH/RM Series Ritec Enclosures with General Purpose ABS material and length of 30 mm

Technical specifications
Width 10 mm
Colour grau
Height 10 mm
Length 30 mm
Material ABS
Product type Gehäusefuß
Logistics
Country of origin TW
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes