GRDKIT01 | Hammond

Grounding kit, (L x W) 305 x 305 mm, for enclosure, GRDKIT01

Order No.: 61H3500
EAN: 4099889570748
MPN:
GRDKIT01
Hammond
GRDKIT01 Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
22.9432 € *
Available: 0 pcs.
Available in 7 Days: 135 pcs.
Leadtime: 2 Weeks **
Total Price:
22.94 € *
Price list
Quantity
Price per unit*
1 pcs.
22.9432 €
10 pcs.
21.8008 €
50 pcs.
19.5993 €
100 pcs.
17.6477 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ground Wire Kit, GRDKIT01, Hammond

Ground Wire Kit (2 wires) with Various material and length of 305 mm

Technical specifications
Width 305 mm
Suitable for enclosure
Length 305 mm
Accessory Type grounding kit
Logistics
Country of origin CA
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes