GRDKIT02 | Hammond

Grounding kit, (L x W) 410 x 410 mm, for enclosure, GRDKIT02

Order No.: 61H3501
EAN: 4099889570755
MPN:
GRDKIT02
Hammond
GRDKIT02 Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
54.0617 € *
Available: 0 pcs.
Available in 7 Days: 16 pcs.
Leadtime: 2 Weeks **
Total Price:
54.06 € *
Price list
Quantity
Price per unit*
1 pcs.
54.0617 €
10 pcs.
51.3604 €
50 pcs.
46.2077 €
100 pcs.
41.6024 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ground Wire Kit, GRDKIT02, Hammond

Ground Wire Kit (6 wires) with Various material and length of 410 mm

Technical specifications
Width 410 mm
Suitable for enclosure
Length 410 mm
Accessory Type grounding kit
Logistics
Country of origin CA
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes