GRDKIT04 | Hammond
Grounding kit, (L x W) 320 x 320 mm, for enclosure, GRDKIT04
Unit Price (€ / pc.)
61.5111 € *
Available: 0 pcs.
Available in 7 Days: 9 pcs.
Leadtime: 2 Weeks **
Total Price:
61.51 € *
Price list
Quantity
Price per unit*
1 pcs.
61.5111 €
10 pcs.
58.4409 €
50 pcs.
52.5980 €
100 pcs.
47.3263 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ground Wire Kit, GRDKIT04, Hammond
Ground Wire Kit (4 wires - fast disconnect) with Various material and length of 320 mm
Technical specifications
Width | 320 mm | |
Suitable for | enclosure | |
Length | 320 mm | |
Accessory Type | grounding kit |
Download
Logistics
Country of origin | CA |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |