HCLAMP2 | Hammond

Bracket, stainless steel, silver, HCLAMP2

Order No.: 61H3716
EAN: 4099889571493
MPN:
HCLAMP2
Series: PMB
HCLAMP2 Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
20.3966 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
20.40 € *
Price list
Quantity
Price per unit*
1 pcs.
20.3966 €
10 pcs.
19.3851 €
50 pcs.
17.4454 €
100 pcs.
15.7080 €
*incl. VAT plus shipping costs
**Subject to prior sale

Replacement Pole Mount Strap, HCLAMP2, Hammond

Replacement Pole Mount Strap - 16" Diameter with Stainless Steel material and length of 1300 mm

Technical specifications
Colour silber
Material Edelstahl
Product type Halterung
Logistics
Country of origin CA
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes