HP100PCLG | Hammond

Cover cap, round, PC, (Ø) 49 mm, light gray, HP100PCLG

Order No.: 50H3349
EAN: 62398010163
MPN:
HP100PCLG
Series: HPN4PC
HP100PCLG Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
13.2447 € *
Available: 0 pcs.
Available in 7 Days: 4 pcs.
Leadtime: 3 Weeks **
Total Price:
13.24 € *
Price list
Quantity
Price per unit*
1 pcs.
13.2447 €
10 pcs.
12.5783 €
50 pcs.
11.3169 €
100 pcs.
10.1983 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hole plug, HP100PCLG, Hammond

Hole plug designed to seal unused push button holes, conduit openings and knock out holes against dust, oil and water.

Features

  • Oil resistant gasket
  • Dust resistant
  • Water-resistant
  • Threaded stud and plated wing nut
Technical specifications
Design rund
diameter 49 mm
Colour lichtgrau
Material PC
Product type Abdeckkappe
Degree of protection (IP) IP66
Logistics
Country of origin US
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes