HP125PCLG | Hammond
Cover cap, round, PC, (Ø) 55 mm, light gray, HP125PCLG
Unit Price (€ / pc.)
16.2078 € *
Available: 0 pcs.
Available in 7 Days: 4 pcs.
Leadtime: 3 Weeks **
Total Price:
16.21 € *
Price list
Quantity
Price per unit*
1 pcs.
16.2078 €
10 pcs.
15.3986 €
50 pcs.
13.8754 €
100 pcs.
12.4712 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hole plug, HP125PCLG, Hammond
Hole plug designed to seal unused push button holes, conduit openings and knock out holes against dust, oil and water.
Features
- Oil resistant gasket
- Dust resistant
- Water-resistant
- Threaded stud and plated wing nut
Technical specifications
Design | rund | |
diameter | 55 mm | |
Colour | lichtgrau | |
Material | PC | |
Product type | Abdeckkappe | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |