HP125SS | Hammond

Cover cap, round, stainless steel, (Ø) 56 mm, natural, HP125SS

Order No.: 50H3343
EAN: 62398041088
MPN:
HP125SS
Series: HP
HP125SS Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
31.4041 € *
Available: 0 pcs.
Available in 7 Days: 3 pcs.
Leadtime: 3 Weeks **
Total Price:
31.40 € *
Price list
Quantity
Price per unit*
1 pcs.
31.4041 €
10 pcs.
29.8452 €
50 pcs.
26.8583 €
100 pcs.
24.1689 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hole plug, HP125SS, Hammond

Hole plug designed to seal unused push button holes, conduit openings and knock out holes against dust, oil and water.

Features

  • Oil resistant gasket
  • Dust resistant
  • Water-resistant
  • Threaded stud and plated wing nut
Technical specifications
Design rund
diameter 56 mm
Colour natur
Material Edelstahl
Product type Abdeckkappe
Degree of protection (IP) IP66
Logistics
Country of origin CN
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes