HP50SS | Hammond
Cover cap, round, stainless steel, (Ø) 35 mm, natural, HP50SS
Unit Price (€ / pc.)
15.9579 € *
Available: 0 pcs.
Available in 7 Days: 23 pcs.
Leadtime: 3 Weeks **
Total Price:
15.96 € *
Price list
Quantity
Price per unit*
1 pcs.
15.9579 €
10 pcs.
15.1725 €
50 pcs.
13.6374 €
100 pcs.
12.2689 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hole plug, HP50SS, Hammond
Hole plug designed to seal unused push button holes, conduit openings and knock out holes against dust, oil and water.
Features
- Oil resistant gasket
- Dust resistant
- Water-resistant
- Threaded stud and plated wing nut
Technical specifications
Design | rund | |
diameter | 35 mm | |
Colour | natur | |
Material | Edelstahl | |
Product type | Abdeckkappe | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |