HYG125 | Hammond

Replacement seal, rectangular, silicone, (W x H x D) 127 x 305 x 25 mm, HYG125

Order No.: 50H3079
EAN: 623980782195
MPN:
HYG125
Series: HYG
HYG125 Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
140.8603 € *
Available: 0 pcs.
Available in 7 Days: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
140.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
140.8603 €

Replacement gasket, HYG125, Hammond

Replacement gasket for stainless steel hygienic enclosure.

Technical specifications
Design rechteckig
Width 127 mm
Height 305 mm
Material Silikon
Product type Ersatzdichtung
Depth 25 mm
Logistics
Country of origin US
Customs tariff number 40169300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes