HYG1411 | Hammond

Replacement seal, rectangular, silicone, (W x H x D) 279 x 356 x 25 mm, HYG1411

Order No.: 50H3070
EAN: 623980782225
MPN:
HYG1411
Series: HYG
HYG1411 Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
159.2577 € *
Available: 0 pcs.
Available in 7 Days: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
159.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
159.2577 €

Replacement gasket, HYG1411, Hammond

Replacement gasket for stainless steel hygienic enclosure.

Technical specifications
Design rechteckig
Width 279 mm
Height 356 mm
Material Silikon
Product type Ersatzdichtung
Depth 25 mm
Logistics
Country of origin US
Customs tariff number 40169300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes