HYG1613 | Hammond
Replacement seal, rectangular, silicone, (W x H x D) 330 x 406 x 25 mm, HYG1613
Unit Price (€ / pc.)
208.2857 € *
Available: 0 pcs.
Available in 7 Days: 1 pcs.
Leadtime: 2 Weeks **
Replacement gasket, HYG1613, Hammond
Replacement gasket for stainless steel hygienic enclosure.
Technical specifications
Design | rechteckig | |
Width | 330 mm | |
Height | 406 mm | |
Material | Silikon | |
Product type | Ersatzdichtung | |
Depth | 25 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 40169300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |