HYG85 | Hammond

Replacement seal, rectangular, silicone, (W x H x D) 127 x 203 x 25 mm, HYG85

Order No.: 50H3072
EAN: 623980782171
MPN:
HYG85
Series: HYG
HYG85 Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
127.3776 € *
Available: 0 pcs.
Available in 7 Days: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
127.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
127.3776 €

Replacement gasket, HYG85, Hammond

Replacement gasket for stainless steel hygienic enclosure.

Technical specifications
Design rechteckig
Width 127 mm
Height 203 mm
Material Silikon
Product type Ersatzdichtung
Depth 25 mm
Logistics
Country of origin US
Customs tariff number 40169300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes