M250-1003 | Hammond

Handle, straight, PC, (L x H) 102.01 mm x 35.99 mm, black, M250-1003

Order No.: 61H3850
EAN: 4099889572377
MPN:
M250-1003
Series: M Series
M250-1003 Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
10.3649 € *
Available: 0 pcs.
Available in 7 Days: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
10.36 € *
Price list
Quantity
Price per unit*
1 pcs.
10.3649 €
10 pcs.
9.8413 €
50 pcs.
8.8536 €
100 pcs.
7.9730 €
*incl. VAT plus shipping costs
**Subject to prior sale

Handle, M250-1003, Hammond

Handle with Nylon material and length of 111 mm

Technical specifications
Design gerade
Type of mounting Schraube M4
Colour schwarz
Height 35.99 mm
Length 102.01 mm
Material PC
Product type Griff
Logistics
Country of origin CA
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes