M250-1393 | Hammond
Handle, straight, ABS, (L x H) 141 mm x 42 mm, black, M250-1393
Unit Price (€ / pc.)
16.5529 € *
Available: 0 pcs.
Available in 7 Days: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
16.55 € *
Price list
Quantity
Price per unit*
1 pcs.
16.5529 €
10 pcs.
15.7318 €
50 pcs.
14.1491 €
100 pcs.
12.7330 €
*incl. VAT plus shipping costs
**Subject to prior sale
Handle, M250-1393, Hammond
Handle with Nylon material and length of 154 mm
Technical specifications
Design | gerade | |
Type of mounting | Schraube M4 | |
Colour | schwarz | |
Height | 42 mm | |
Length | 141 mm | |
Material | ABS | |
Product type | Griff |
Download
Logistics
Country of origin | CA |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |