M250-663 | Hammond
Handle, straight, PC, (L x H) 67.01 mm x 32 mm, black, M250-663
Unit Price (€ / pc.)
7.4613 € *
Available: 0 pcs.
Available in 7 Days: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
7.46 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4613 €
10 pcs.
7.1043 €
50 pcs.
6.3784 €
100 pcs.
5.7358 €
*incl. VAT plus shipping costs
**Subject to prior sale
Handle, M250-663, Hammond
Handle with Nylon material and length of 75 mm
Technical specifications
Design | gerade | |
Type of mounting | Schraube | |
Colour | schwarz | |
Height | 32 mm | |
Length | 67.01 mm | |
Material | PC | |
Product type | Griff |
Download
Logistics
Country of origin | CA |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |