M262-01 | Hammond

Handle, straight, steel/aluminum, (L) 150 mm, black, M262-01

Order No.: 61H3853
EAN: 4099889572407
MPN:
M262-01
Series: M Series
M262-01 Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
182.2485 € *
Available: 0 pcs.
Available in 7 Days: 5 pcs.
Leadtime: 2 Weeks **
Total Price:
182.25 € *
Price list
Quantity
Price per unit*
1 pcs.
182.2485 €
10 pcs.
173.1212 €
*incl. VAT plus shipping costs
**Subject to prior sale

Handle, M262-01, Hammond

Handle with Steel/Aluminium material and length of 150 mm

Technical specifications
Design gerade
Type of mounting Schraube M4
Colour schwarz
Length 150 mm
Material Stahl/Aluminium
Product type Griff
Logistics
Country of origin CA
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes