M263-1 | Hammond

Handle, straight, aluminum, (L x W x H) 131 x 912 x 21 mm, black, M263-1

Order No.: 61H3854
EAN: 4099889572414
MPN:
M263-1
Series: M Series
M263-1 Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
117.8695 € *
Available: 0 pcs.
Available in 7 Days: 3 pcs.
Leadtime: 2 Weeks **
Total Price:
117.87 € *
Price list
Quantity
Price per unit*
1 pcs.
117.8695 €
10 pcs.
111.9909 €
*incl. VAT plus shipping costs
**Subject to prior sale

Handle, M263-1, Hammond

Handle with Steel material and length of 130 mm

Technical specifications
Design gerade
Type of mounting Schraube
Width 912 mm
Colour schwarz
Height 21 mm
Length 131 mm
Material Aluminium
Product type Griff
Logistics
Country of origin CA
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes