M268-2 | Hammond
Handle, straight, aluminum, (L x H) 88.01 mm x 40 mm, black, M268-2
Unit Price (€ / pc.)
14.6489 € *
Available: 0 pcs.
Available in 7 Days: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
14.65 € *
Price list
Quantity
Price per unit*
1 pcs.
14.6489 €
10 pcs.
13.9230 €
50 pcs.
12.5069 €
100 pcs.
11.2574 €
*incl. VAT plus shipping costs
**Subject to prior sale
Handle, M268-2, Hammond
Handle with Aluminium material and length of 102 mm
Technical specifications
Design | gerade | |
Type of mounting | Schraube M5 | |
Colour | schwarz | |
Height | 40 mm | |
Length | 88.01 mm | |
Material | Aluminium | |
Product type | Griff |
Download
Logistics
Country of origin | CA |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |