M286-6 | Hammond
Handle, straight, steel, (L x W x H) 44 x 102 x 10 mm, gray, M286-6
Unit Price (€ / pc.)
39.9721 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
39.97 € *
Price list
Quantity
Price per unit*
1 pcs.
39.9721 €
10 pcs.
37.9848 €
50 pcs.
34.1768 €
100 pcs.
30.7615 €
*incl. VAT plus shipping costs
**Subject to prior sale
Handle, M286-6, Hammond
Handle with Steel material and length of 118 mm
Technical specifications
Design | gerade | |
Type of mounting | Schraube M8 | |
Width | 102 mm | |
Colour | grau | |
Height | 10 mm | |
Length | 44 mm | |
Material | Stahl | |
Product type | Griff |
Download
Logistics
Country of origin | CA |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |