M3255-2001 | Hammond

Handle, straight, steel, (L x H x D) 194 mm x 76 x 21 mm, black, M3255-2001

Order No.: 61H3859
EAN: 4099889572469
MPN:
M3255-2001
Series: M Series
M3255-2001 Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
116.8104 € *
Available: 0 pcs.
Available in 7 Days: 6 pcs.
Leadtime: 2 Weeks **
Total Price:
116.81 € *
Price list
Quantity
Price per unit*
1 pcs.
116.8104 €
10 pcs.
110.9675 €
*incl. VAT plus shipping costs
**Subject to prior sale

Handle, M3255-2001, Hammond

Handle with Steel material and length of 194 mm

Technical specifications
Design gerade
Type of mounting Schraube M4
Colour schwarz
Height 76 mm
Length 194 mm
Material Stahl
Product type Griff
Depth 21 mm
Logistics
Country of origin CA
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes