M3299-1301 | Hammond
Handle, angled, aluminum, (L x H) 119 mm x 40 mm, black, M3299-1301
Unit Price (€ / pc.)
21.1106 € *
Available: 0 pcs.
Available in 7 Days: 3 pcs.
Leadtime: 2 Weeks **
Total Price:
21.11 € *
Price list
Quantity
Price per unit*
1 pcs.
21.1106 €
10 pcs.
20.0634 €
50 pcs.
18.0404 €
100 pcs.
16.2673 €
*incl. VAT plus shipping costs
**Subject to prior sale
Handle, M3299-1301, Hammond
Handle with Aluminium material and length of 131 mm
Technical specifications
Design | abgewinkelt | |
Type of mounting | Schraube M4 | |
Colour | schwarz | |
Height | 40 mm | |
Length | 119 mm | |
Material | Aluminium | |
Product type | Griff |
Download
Logistics
Country of origin | CA |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |