M3784-7001 | Hammond
Enclosure feet, PA, (L x W x H) 48 x 20 x 30 mm, black, M3784-7001
Unit Price (€ / pc.)
13.3994 € *
Available: 0 pcs.
Available in 7 Days: 1 pcs.
Leadtime: On Request **
Total Price:
13.40 € *
Price list
Quantity
Price per unit*
1 pcs.
13.3994 €
10 pcs.
12.7449 €
50 pcs.
11.4716 €
100 pcs.
10.3292 €
*incl. VAT plus shipping costs
**Subject to prior sale
Folding Feet, M3784-7001, Hammond
Folding Feet with Polyamide material and length of 48 mm
Technical specifications
Width | 20 mm | |
Colour | schwarz | |
Height | 30 mm | |
Length | 48 mm | |
Material | PA | |
Product type | Gehäusefuß |
Download
Logistics
Country of origin | CA |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |