M795 | Hammond
Cable wrap, Cord Wrap, plastic, (L x W) 122 x 122 mm, M795
Unit Price (€ / pc.)
10.4482 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
10.45 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4482 €
10 pcs.
9.9127 €
50 pcs.
8.9250 €
100 pcs.
8.0325 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable Wrap, M795, Hammond
Cable Wrap with Plastic material and length of 122 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable wrap | |
| Version | Cord Wrap | |
| Material | plastic | |
| Length | 122 mm | |
| Width | 122 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CA |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |