MF0045 | Hammond
Enclosure feet, ABS, (L x W x H) 38 x 37 x 5 mm, light gray, MF0045
Unit Price (€ / pc.)
1.7493 € *
Available: 0 pcs.
Available in 7 Days: 55 pcs.
Leadtime: 2 Weeks **
Total Price:
8.75 € *
Price list
Quantity
Price per unit*
5 pcs.
1.7493 €
10 pcs.
1.6660 €
50 pcs.
1.4875 €
100 pcs.
1.3447 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting Foot Kit, MF0045, Hammond
Mounting Foot Kit For RP Series Enclosures with General Purpose ABS material and length of 37 mm
Technical specifications
Width | 37 mm | |
Colour | lichtgrau | |
Height | 5 mm | |
Length | 38 mm | |
Material | ABS | |
Product type | Gehäusefuß |
Download
Logistics
Country of origin | TW |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |