MF0055 | Hammond
Enclosure feet, ABS, (L x W x H) 51 x 25 x 6 mm, light gray, MF0055
Unit Price (€ / pc.)
2.2372 € *
Available: 0 pcs.
Available in 7 Days: 100 pcs.
Leadtime: 2 Weeks **
Total Price:
4.47 € *
Price list
Quantity
Price per unit*
2 pcs.
2.2372 €
10 pcs.
2.1182 €
50 pcs.
1.9159 €
100 pcs.
1.7255 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting Foot Kit, MF0055, Hammond
Mounting Foot Kit For RP Series Enclosures with General Purpose ABS material and length of 50 mm
Technical specifications
Width | 25 mm | |
Colour | lichtgrau | |
Height | 6 mm | |
Length | 51 mm | |
Material | ABS | |
Product type | Gehäusefuß |
Download
Logistics
Country of origin | TW |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |