P2068 | Hammond
Mounting plate, steel, (L x W) 367 x 367 mm, for PCU201610L/P2068, P2068
Unit Price (€ / pc.)
51.4794 € *
Available: 0 pcs.
Available in 7 Days: 4 pcs.
Leadtime: 3 Weeks **
Total Price:
51.48 € *
Price list
Quantity
Price per unit*
1 pcs.
51.4794 €
10 pcs.
48.9090 €
50 pcs.
44.0300 €
100 pcs.
39.6270 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inner mounting plate, P2068, Hammond
Inner mounting plate for housing PCU201610L, P2068. Mounting hardware is included with the enclosure.
Technical specifications
Width | 367 mm | |
Suitable for | PCU201610L/P2068 | |
Length | 367 mm | |
Material | Stahl | |
Product type | Montageplatte |
Download
Logistics
Country of origin | CA |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |