PBFS19001BK2 | Hammond
Blind plate, steel, (Ø) 44 mm, 1 U, black, PBFS19001BK2
Unit Price (€ / pc.)
14.2681 € *
Available: 0 pcs.
Available in 7 Days: 4 pcs.
Leadtime: 2 Weeks **
Total Price:
14.27 € *
Price list
Quantity
Price per unit*
1 pcs.
14.2681 €
10 pcs.
13.5541 €
50 pcs.
12.1975 €
100 pcs.
10.9718 €
*incl. VAT plus shipping costs
**Subject to prior sale
Steel Blank Panel Black, PBFS19001BK2, Hammond
1U Formed Steel Blank Panel Black with Steel material and length of 483 mm
Technical specifications
diameter | 44 mm | |
Colour | black | |
Material | steel | |
cutting pitch differential | 1 U | |
Accessory Type | blind plate |
Download
Logistics
Country of origin | CA |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |