PBFS19003BK2 | Hammond
Blind plate, steel, (Ø) 89 mm, 2 U, black, PBFS19003BK2
Unit Price (€ / pc.)
18.8020 € *
Available: 0 pcs.
Available in 7 Days: 4 pcs.
Leadtime: 2 Weeks **
Total Price:
18.80 € *
Price list
Quantity
Price per unit*
1 pcs.
18.8020 €
10 pcs.
17.8619 €
50 pcs.
16.0769 €
100 pcs.
14.4823 €
*incl. VAT plus shipping costs
**Subject to prior sale
Steel Blank Panel Black, PBFS19003BK2, Hammond
2U Formed Steel Blank Panel Black with Steel material and length of 483 mm
Technical specifications
diameter | 89 mm | |
Colour | black | |
Material | steel | |
cutting pitch differential | 2 U | |
Accessory Type | blind plate |
Download
Logistics
Country of origin | CA |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |