PBFS19007BK2 | Hammond

Blind plate, steel, (Ø) 178 mm, 4 U, black, PBFS19007BK2

Order No.: 61H3514
EAN: 4099889573701
MPN:
PBFS19007BK2
Series: PBFS
Hammond
PBFS19007BK2 Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
26.2157 € *
Available: 0 pcs.
Available in 7 Days: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
26.22 € *
Price list
Quantity
Price per unit*
1 pcs.
26.2157 €
10 pcs.
24.9186 €
50 pcs.
22.4315 €
100 pcs.
20.1943 €
*incl. VAT plus shipping costs
**Subject to prior sale

Steel Blank Panel Black, PBFS19007BK2, Hammond

4U Formed Steel Blank Panel Black with Steel material and length of 483 mm

Technical specifications
diameter 178 mm
Colour black
Material steel
cutting pitch differential 4 U
Accessory Type blind plate
Logistics
Country of origin CA
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes