PBPA19001UNF | Hammond

Blind plate, aluminum, (H) 44 mm, 1 U, PBPA19001UNF

Order No.: 61H3520
EAN: 4099889573763
MPN:
PBPA19001UNF
Series: PBPA
PBPA19001UNF Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
14.0539 € *
Available: 0 pcs.
Available in 7 Days: 6 pcs.
Leadtime: 2 Weeks **
Total Price:
14.05 € *
Price list
Quantity
Price per unit*
1 pcs.
14.0539 €
10 pcs.
13.3518 €
50 pcs.
12.0190 €
100 pcs.
10.8290 €
*incl. VAT plus shipping costs
**Subject to prior sale

Aluminium Blank Panel, PBPA19001UNF, Hammond

1U 19" Rack Aluminium Blank Panel, Unfinished with Aluminium material and length of 483 mm

Technical specifications
Height 44 mm
Material Aluminium
Product type Blindplatte
cutting pitch differential 1 HE
Logistics
Country of origin CA
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes