PBPA19003BK2 | Hammond
Blind plate, aluminum, (H) 89 mm, 2 U, black, PBPA19003BK2
Unit Price (€ / pc.)
16.7314 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
16.73 € *
Price list
Quantity
Price per unit*
1 pcs.
16.7314 €
10 pcs.
15.8984 €
50 pcs.
14.3038 €
100 pcs.
12.8877 €
*incl. VAT plus shipping costs
**Subject to prior sale
Aluminium Blank Panel, PBPA19003BK2, Hammond
2U 19" Rack Aluminium Blank Panel, Black with Aluminium material and length of 483 mm
Technical specifications
Colour | schwarz | |
Height | 89 mm | |
Material | Aluminium | |
Product type | Blindplatte | |
cutting pitch differential | 2 HE |
Download
Logistics
Country of origin | CA |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |