PBPA19003GY2 | Hammond

Blind plate, aluminum, (H) 89 mm, 2 U, dark gray, PBPA19003GY2

Order No.: 61H3523
EAN: 4099889573794
MPN:
PBPA19003GY2
Series: PBPA
PBPA19003GY2 Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
16.7314 € *
Available: 0 pcs.
Available in 7 Days: 6 pcs.
Leadtime: 2 Weeks **
Total Price:
16.73 € *
Price list
Quantity
Price per unit*
1 pcs.
16.7314 €
10 pcs.
15.8984 €
50 pcs.
14.3038 €
100 pcs.
12.8877 €
*incl. VAT plus shipping costs
**Subject to prior sale

Aluminium Blank Panel, PBPA19003GY2, Hammond

2U 19" Rack Aluminium Blank Panel, ASA 61 Grey with Aluminium material and length of 483 mm

Technical specifications
Colour dunkelgrau
Height 89 mm
Material Aluminium
Product type Blindplatte
cutting pitch differential 2 HE
Logistics
Country of origin CA
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes