PBPA19003UNF | Hammond
Blind plate, aluminum, (H) 89 mm, 2 U, PBPA19003UNF
Unit Price (€ / pc.)
16.7314 € *
Available: 4 pcs.
Leadtime: 2 Weeks **
Total Price:
16.73 € *
Price list
Quantity
Price per unit*
1 pcs.
16.7314 €
10 pcs.
15.8984 €
50 pcs.
14.3038 €
100 pcs.
12.8877 €
*incl. VAT plus shipping costs
**Subject to prior sale
Aluminium Blank Panel, PBPA19003UNF, Hammond
2U 19" Rack Aluminium Blank Panel, Unfinished with Aluminium material and length of 483 mm
Technical specifications
Height | 89 mm | |
Material | Aluminium | |
Product type | Blindplatte | |
cutting pitch differential | 2 HE |
Download
Logistics
Country of origin | CA |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |