PBPA19005UNF | Hammond
Blind plate, aluminum, (H) 133 mm, 3 U, PBPA19005UNF
Unit Price (€ / pc.)
23.8476 € *
Available: 0 pcs.
Available in 7 Days: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
23.85 € *
Price list
Quantity
Price per unit*
1 pcs.
23.8476 €
10 pcs.
22.6457 €
50 pcs.
20.3728 €
100 pcs.
18.3379 €
*incl. VAT plus shipping costs
**Subject to prior sale
Aluminium Blank Panel, PBPA19005UNF, Hammond
3U 19" Rack Aluminium Blank Panel, Unfinished with Aluminium material and length of 483 mm
Technical specifications
Height | 133 mm | |
Material | aluminum | |
cutting pitch differential | 3 U | |
Accessory Type | blind plate |
Download
Logistics
Country of origin | CA |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |