PBPA19007LG2 | Hammond

Blind plate, aluminum, (H) 178 mm, 4 U, light gray, PBPA19007LG2

Order No.: 61H3533
EAN: 4099889573893
MPN:
PBPA19007LG2
Series: PBPA
Hammond
PBPA19007LG2 Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
30.8448 € *
Available: 0 pcs.
Available in 7 Days: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
30.84 € *
Price list
Quantity
Price per unit*
1 pcs.
30.8448 €
10 pcs.
29.2978 €
50 pcs.
26.3823 €
100 pcs.
23.7524 €
*incl. VAT plus shipping costs
**Subject to prior sale

Aluminium Blank Panel, PBPA19007LG2, Hammond

4U 19" Rack Aluminium Blank Panel, Light Grey with Aluminium material and length of 483 mm

Technical specifications
Colour light gray
Height 178 mm
Material aluminum
cutting pitch differential 4 U
Accessory Type blind plate
Logistics
Country of origin CA
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes