PBPA19007UNF | Hammond

Blind plate, aluminum, (H) 178 mm, 4 U, PBPA19007UNF

Order No.: 61H3534
EAN: 4099889573909
MPN:
PBPA19007UNF
Series: PBPA
Hammond
PBPA19007UNF Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
30.8448 € *
Available: 0 pcs.
Available in 7 Days: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
30.84 € *
Price list
Quantity
Price per unit*
1 pcs.
30.8448 €
10 pcs.
29.2978 €
50 pcs.
26.3823 €
100 pcs.
23.7524 €
*incl. VAT plus shipping costs
**Subject to prior sale

Aluminium Blank Panel, PBPA19007UNF, Hammond

4U 19" Rack Aluminium Blank Panel, Unfinished with Aluminium material and length of 483 mm

Technical specifications
Height 178 mm
Material aluminum
cutting pitch differential 4 U
Accessory Type blind plate
Logistics
Country of origin CA
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes