PBPA19008BK2 | Hammond

Blind plate, aluminum, (H) 222 mm, 5 U, black, PBPA19008BK2

Order No.: 61H3535
EAN: 4099889573916
MPN:
PBPA19008BK2
Series: PBPA
Hammond
PBPA19008BK2 Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
36.4140 € *
Available: 0 pcs.
Available in 7 Days: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
36.41 € *
Price list
Quantity
Price per unit*
1 pcs.
36.4140 €
10 pcs.
34.5933 €
50 pcs.
31.1423 €
100 pcs.
28.0245 €
*incl. VAT plus shipping costs
**Subject to prior sale

Aluminium Blank Panel, PBPA19008BK2, Hammond

5U 19" Rack Aluminium Blank Panel, Black with Aluminium material and length of 483 mm

Technical specifications
Colour black
Height 222 mm
Material aluminum
cutting pitch differential 5 U
Accessory Type blind plate
Logistics
Country of origin CA
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes