PBPA19008GY2 | Hammond

Blind plate, aluminum, (H) 222 mm, 5 U, dark gray, PBPA19008GY2

Order No.: 61H3536
EAN: 4099889573923
MPN:
PBPA19008GY2
Series: PBPA
PBPA19008GY2 Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
36.4140 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 2 Weeks **
Total Price:
36.41 € *
Price list
Quantity
Price per unit*
1 pcs.
36.4140 €
10 pcs.
34.5933 €
50 pcs.
31.1423 €
100 pcs.
28.0245 €
*incl. VAT plus shipping costs
**Subject to prior sale

Aluminium Blank Panel, PBPA19008GY2, Hammond

5U 19" Rack Aluminium Blank Panel, ASA 61 Grey with Aluminium material and length of 483 mm

Technical specifications
Colour dunkelgrau
Height 222 mm
Material Aluminium
Product type Blindplatte
cutting pitch differential 5 HE
Logistics
Country of origin CA
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes