PBPA19010BK2 | Hammond
Blind plate, aluminum, (H) 267 mm, 6 U, black, PBPA19010BK2
Unit Price (€ / pc.)
44.8630 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
44.86 € *
Price list
Quantity
Price per unit*
1 pcs.
44.8630 €
10 pcs.
42.6377 €
50 pcs.
38.3775 €
100 pcs.
34.5457 €
*incl. VAT plus shipping costs
**Subject to prior sale
Aluminium Blank Panel, PBPA19010BK2, Hammond
6U 19" Rack Aluminium Blank Panel, Black with Aluminium material and length of 483 mm
Technical specifications
Colour | schwarz | |
Height | 267 mm | |
Material | Aluminium | |
Product type | Blindplatte | |
cutting pitch differential | 6 HE |
Download
Logistics
Country of origin | CA |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |