PBPA19010LG2 | Hammond

Blind plate, aluminum, (H) 267 mm, 6 U, light gray, PBPA19010LG2

Order No.: 61H3541
EAN: 4099889573978
MPN:
PBPA19010LG2
Series: PBPA
PBPA19010LG2 Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
44.8630 € *
Available: 0 pcs.
Available in 7 Days: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
44.86 € *
Price list
Quantity
Price per unit*
1 pcs.
44.8630 €
10 pcs.
42.6377 €
50 pcs.
38.3775 €
100 pcs.
34.5457 €
*incl. VAT plus shipping costs
**Subject to prior sale

Aluminium Blank Panel, PBPA19010LG2, Hammond

6U 19" Rack Aluminium Blank Panel, Light Grey with Aluminium material and length of 483 mm

Technical specifications
Colour lichtgrau
Height 267 mm
Material Aluminium
Product type Blindplatte
cutting pitch differential 6 HE
Logistics
Country of origin CA
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes