PBPA19010UNF | Hammond

Blind plate, aluminum, (H) 267 mm, 6 U, PBPA19010UNF

Order No.: 61H3542
EAN: 4099889573985
MPN:
PBPA19010UNF
Series: PBPA
PBPA19010UNF Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
44.8630 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
44.86 € *
Price list
Quantity
Price per unit*
1 pcs.
44.8630 €
10 pcs.
42.6377 €
50 pcs.
38.3775 €
100 pcs.
34.5457 €
*incl. VAT plus shipping costs
**Subject to prior sale

Aluminium Blank Panel, PBPA19010UNF, Hammond

6U 19" Rack Aluminium Blank Panel, Unfinished with Aluminium material and length of 483 mm

Technical specifications
Height 267 mm
Material Aluminium
Product type Blindplatte
cutting pitch differential 6 HE
Logistics
Country of origin CA
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes