PBPA19012GY2 | Hammond

Blind plate, aluminum, (H) 311 mm, 7 U, dark gray, PBPA19012GY2

Order No.: 61H3544
EAN: 4099889574005
MPN:
PBPA19012GY2
Series: PBPA
Hammond
PBPA19012GY2 Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
47.6833 € *
Available: 0 pcs.
Available in 7 Days: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
47.68 € *
Price list
Quantity
Price per unit*
1 pcs.
47.6833 €
10 pcs.
45.3033 €
50 pcs.
40.7694 €
100 pcs.
36.6877 €
*incl. VAT plus shipping costs
**Subject to prior sale

Aluminium Blank Panel, PBPA19012GY2, Hammond

7U 19" Rack Aluminium Blank Panel, ASA 61 Grey with Aluminium material and length of 483 mm

Technical specifications
Colour dark gray
Height 311 mm
Material aluminum
cutting pitch differential 7 U
Accessory Type blind plate
Logistics
Country of origin CA
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes