PBPA19012LG2 | Hammond
Blind plate, aluminum, (H) 311 mm, 7 U, light gray, PBPA19012LG2
Unit Price (€ / pc.)
47.6833 € *
Available: 0 pcs.
Available in 7 Days: 5 pcs.
Leadtime: On Request **
Total Price:
47.68 € *
Price list
Quantity
Price per unit*
1 pcs.
47.6833 €
10 pcs.
45.3033 €
50 pcs.
40.7694 €
100 pcs.
36.6877 €
*incl. VAT plus shipping costs
**Subject to prior sale
Aluminium Blank Panel, PBPA19012LG2, Hammond
7U 19" Rack Aluminium Blank Panel, Light Grey with Aluminium material and length of 483 mm
Technical specifications
Colour | lichtgrau | |
Height | 311 mm | |
Material | Aluminium | |
Product type | Blindplatte | |
cutting pitch differential | 7 HE |
Download
Logistics
Country of origin | CA |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |